Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No901-10512-1Copy
Manufacturer Standard Lead Time15 weeks
Order Code5120638
Product Range901 Series
Your Part Number
239 In Stock
Need more?
239 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$451.020 |
| 10+ | NT$422.880 |
| 25+ | NT$395.660 |
| 100+ | NT$375.740 |
| 250+ | NT$361.190 |
| 500+ | NT$351.890 |
Price for:Each
Minimum: 1
Multiple: 1
NT$451.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No901-10512-1Copy
Manufacturer Standard Lead Time15 weeks
Order Code5120638
Product Range901 Series
Technical Datasheet
Connector TypeSMA Coaxial
Connector Body StyleStraight Jack
Coaxial TerminationBoard Edge / End Launch
Impedance50ohm
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max26.5GHz
Connector MountingThrough Hole Mount
Product Range901 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type
SMA Coaxial
Coaxial Termination
Board Edge / End Launch
Contact Material
Beryllium Copper
Frequency Max
26.5GHz
Product Range
901 Series
Connector Body Style
Straight Jack
Impedance
50ohm
Contact Plating
Gold Plated Contacts
Connector Mounting
Through Hole Mount
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00146
