Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part NoAD-4310PNJ-1Copy
Manufacturer Standard Lead Time16 weeks
Order Code2834786
Product RangeAD Series
Your Part Number
6 In Stock
Need more?
6 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$2,863.850 |
| 5+ | NT$2,803.570 |
| 10+ | NT$2,731.950 |
| 25+ | NT$2,660.330 |
| 50+ | NT$2,588.710 |
Price for:Each
Minimum: 1
Multiple: 1
NT$2,863.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part NoAD-4310PNJ-1Copy
Manufacturer Standard Lead Time16 weeks
Order Code2834786
Product RangeAD Series
Technical Datasheet
Convert From Coax Type4.3/10
Convert To GenderJack
Adapter Body StyleStraight Adapter
Impedance50ohm
Connector TypeInter Series Coaxial
Product RangeAD Series
Technical Specifications
Convert From Coax Type
4.3/10
Adapter Body Style
Straight Adapter
Connector Type
Inter Series Coaxial
Convert To Gender
Jack
Impedance
50ohm
Product Range
AD Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.079834
