Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL MCP IOT ANTENNAS |
|---|---|
| Manufacturer Part No | ST0126-30-501-ACopy |
| Manufacturer Standard Lead Time | 1 weeks |
| Order Code | 4656560 |
| Your Part Number | |
| Technical Datasheet |
500 In Stock
Need more?
500 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$316.320 |
| 5+ | NT$280.670 |
| 10+ | NT$265.430 |
| 50+ | NT$255.940 |
| 100+ | NT$245.270 |
| 250+ | NT$237.710 |
Price for:Each
Minimum: 1
Multiple: 1
NT$316.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL MCP IOT ANTENNAS |
|---|---|
| Manufacturer Part No | ST0126-30-501-ACopy |
| Manufacturer Standard Lead Time | 1 weeks |
| Order Code | 4656560 |
| Technical Datasheet | |
| Antenna Type | WiFi / Bluetooth / Zigbee / IoT |
| Frequency Min | 2.4GHz |
| Frequency Max | 2.5GHz |
| Antenna Mounting | SMA Connector |
| Gain | 2dBi |
| VSWR | - |
| Input Power | 1W |
| Input Impedance | 50ohm |
| Antenna Polarisation | Linear |
| Product Range | - |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| Antenna Type | WiFi / Bluetooth / Zigbee / IoT |
|---|---|
| Frequency Max | 2.5GHz |
| Gain | 2dBi |
| Input Power | 1W |
| Antenna Polarisation | Linear |
| SVHC | No SVHC (21-Jan-2025) |
| Frequency Min | 2.4GHz |
|---|---|
| Antenna Mounting | SMA Connector |
| VSWR | - |
| Input Impedance | 50ohm |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85177100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
