Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL MCP IOT ANTENNAS |
|---|---|
| Manufacturer Part No | ST0686-10-N01-UCopy |
| Manufacturer Standard Lead Time | 1 weeks |
| Order Code | 4656565 |
| Your Part Number | |
| Technical Datasheet |
1,469 In Stock
Need more?
1,469 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$32.660 |
| 10+ | NT$28.110 |
| 25+ | NT$26.520 |
| 50+ | NT$24.750 |
| 100+ | NT$22.980 |
| 500+ | NT$22.030 |
Price for:Each
Minimum: 1
Multiple: 1
NT$32.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL MCP IOT ANTENNAS |
|---|---|
| Manufacturer Part No | ST0686-10-N01-UCopy |
| Manufacturer Standard Lead Time | 1 weeks |
| Order Code | 4656565 |
| Technical Datasheet | |
| Antenna Type | IoT / ISM / LoRa / LPWAN / RFID |
| Frequency Min | 862MHz |
| Frequency Max | 874MHz |
| Antenna Mounting | PCB |
| Gain | 2.5dBi |
| VSWR | - |
| Input Power | 1W |
| Input Impedance | 50ohm |
| Antenna Polarisation | Linear |
| Product Range | - |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| Antenna Type | IoT / ISM / LoRa / LPWAN / RFID |
|---|---|
| Frequency Max | 874MHz |
| Gain | 2.5dBi |
| Input Power | 1W |
| Antenna Polarisation | Linear |
| SVHC | No SVHC (21-Jan-2025) |
| Frequency Min | 862MHz |
|---|---|
| Antenna Mounting | PCB |
| VSWR | - |
| Input Impedance | 50ohm |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85177100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
