Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL SINE/TUCHEL |
|---|---|
| Manufacturer Part No | AT04-12PC-BM01Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Order Code | 4179854 |
| Product Range | AT Series |
| Your Part Number | |
| Technical Datasheet |
306 In Stock
Need more?
306 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$261.960 |
| 5+ | NT$245.010 |
| 10+ | NT$228.060 |
| 25+ | NT$215.900 |
| 50+ | NT$203.750 |
| 100+ | NT$201.250 |
| 250+ | NT$198.740 |
Price for:Each
Minimum: 1
Multiple: 1
NT$261.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL SINE/TUCHEL |
|---|---|
| Manufacturer Part No | AT04-12PC-BM01Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Order Code | 4179854 |
| Product Range | AT Series |
| Technical Datasheet | |
| No. of Contacts | 12Contacts |
| Product Range | AT Series |
| Connector Mounting | PCB Mount |
| Contact Termination Type | Through Hole |
| Gender | Receptacle(View Associated Connectors) |
| Contact Gender | Pin |
| Contact Material | Copper Alloy |
| Connector Shell Size | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| No. of Contacts | 12Contacts |
|---|---|
| Connector Mounting | PCB Mount |
| Gender | Receptacle |
| Contact Material | Copper Alloy |
| SVHC | No SVHC (04-Feb-2026) |
| Product Range | AT Series |
|---|---|
| Contact Termination Type | Through Hole |
| Contact Gender | Pin |
| Connector Shell Size | - |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 0 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .015989 |
