Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL SINE/TUCHEL |
|---|---|
| Manufacturer Part No | AT06-12SC-EC01Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Order Code | 3781413 |
| Product Range | AT Series |
| Your Part Number | |
| Technical Datasheet |
202 In Stock
Need more?
202 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$204.360 |
| 10+ | NT$173.710 |
| 100+ | NT$147.640 |
| 250+ | NT$140.530 |
| 500+ | NT$133.420 |
| 1000+ | NT$127.070 |
Price for:Each
Minimum: 1
Multiple: 1
NT$204.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL SINE/TUCHEL |
|---|---|
| Manufacturer Part No | AT06-12SC-EC01Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Order Code | 3781413 |
| Product Range | AT Series |
| Technical Datasheet | |
| Product Range | AT Series |
| Gender | Plug(View Associated Connectors) |
| Connector Body Material | Thermoplastic Body |
| IP Rating | IP67 |
| Voltage Rating | - |
| Current Rating | 13A |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | AT Series |
|---|---|
| Connector Body Material | Thermoplastic Body |
| Voltage Rating | - |
| SVHC | No SVHC (04-Feb-2026) |
| Gender | Plug |
|---|---|
| IP Rating | IP67 |
| Current Rating | 13A |
Associated Products
2 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 0 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .015133 |
