Print Page
AT06-6S-CAP
Connector Accessory, Protective Cap, Amphenol AT Series 6 Positions Automotive Plug Connectors
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL SINE/TUCHEL |
|---|---|
| Manufacturer Part No | AT06-6S-CAPCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | 5112307 |
| Product Range | AT Series |
| Your Part Number | |
| Technical Datasheet |
750 In Stock
Need more?
750 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | NT$18.650 |
| 100+ | NT$15.010 |
| 250+ | NT$13.860 |
| 500+ | NT$12.700 |
| 1000+ | NT$12.450 |
| 2500+ | NT$12.190 |
Price for:Each
Minimum: 10
Multiple: 10
NT$186.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL SINE/TUCHEL |
|---|---|
| Manufacturer Part No | AT06-6S-CAPCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | 5112307 |
| Product Range | AT Series |
| Technical Datasheet | |
| Accessory Type | Protective Cap |
| For Use With | Amphenol AT Series 6 Positions Automotive Plug Connectors |
| Product Range | AT Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Accessory Type | Protective Cap |
|---|---|
| Product Range | AT Series |
| For Use With | Amphenol AT Series 6 Positions Automotive Plug Connectors |
|---|---|
| SVHC | No SVHC (04-Feb-2026) |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369095 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .01 |
