Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATM04-2P-SR01GYCopy
Order Code5112326
Product RangeATM Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$74.680 |
| 10+ | NT$61.420 |
| 100+ | NT$52.580 |
| 250+ | NT$48.610 |
| 500+ | NT$46.400 |
| 1000+ | NT$44.190 |
Price for:Each
Minimum: 1
Multiple: 1
NT$74.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATM04-2P-SR01GYCopy
Order Code5112326
Product RangeATM Series
Technical Datasheet
Product RangeATM Series
No. of Positions2Ways
Connector Body MaterialThermoplastic Body
IP RatingIP67
Voltage Rating-
Current Rating7.5A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
ATM Series
No. of Positions
2Ways
Connector Body Material
Thermoplastic Body
Voltage Rating
-
SVHC
No SVHC (04-Feb-2026)
Gender
Receptacle
For Use With
Amphenol ATM Series Size 20 Automotive Pin Contacts
IP Rating
IP67
Current Rating
7.5A
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
