Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL SINE/TUCHEL |
|---|---|
| Manufacturer Part No | AWP-4SCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | 2361217 |
| Product Range | ATP Series |
| Your Part Number | |
| Technical Datasheet |
1,087 In Stock
Need more?
1,087 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | NT$9.580 |
| 100+ | NT$8.120 |
| 500+ | NT$7.610 |
| 1000+ | NT$7.210 |
| 2500+ | NT$6.860 |
| 5000+ | NT$6.430 |
Price for:Each
Minimum: 10
Multiple: 10
NT$95.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL SINE/TUCHEL |
|---|---|
| Manufacturer Part No | AWP-4SCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | 2361217 |
| Product Range | ATP Series |
| Technical Datasheet | |
| Accessory Type | Wedgelock |
| For Use With | ATP Series 4 Position Plug Connectors |
| Product Range | ATP Series |
| SVHC | No SVHC (17-Jan-2023) |
Product Overview
The AWP-4S is an orange Wedgelock for 4-way 12-size socket-type plug.
Applications
Industrial
Technical Specifications
| Accessory Type | Wedgelock |
|---|---|
| Product Range | ATP Series |
| For Use With | ATP Series 4 Position Plug Connectors |
|---|---|
| SVHC | No SVHC (17-Jan-2023) |
Alternatives for AWP-4S
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369010 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .013608 |
