Print Page
VN01 016 0002 1
Rectangular Power Contact, heavymate Series, Silver Plated Contacts, Pin, Crimp, 20 AWG
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL SINE/TUCHEL |
|---|---|
| Manufacturer Part No | VN01 016 0002 1Copy |
| Order Code | 1123501 |
| Product Range | heavymate Series |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | AMPHENOL SINE/TUCHEL |
|---|---|
| Manufacturer Part No | VN01 016 0002 1Copy |
| Order Code | 1123501 |
| Product Range | heavymate Series |
| Technical Datasheet | |
| Product Range | heavymate Series |
| Contact Plating | Silver Plated Contacts |
| Contact Material | - |
| Contact Gender | Pin |
| Contact Termination Type | Crimp |
| Wire Size AWG Min | 20AWG |
| Wire Size AWG Max | 16AWG |
Alternatives for VN01 016 0002 1
2 Products Found
Technical Specifications
| Product Range | heavymate Series |
|---|---|
| Contact Material | - |
| Contact Termination Type | Crimp |
| Wire Size AWG Max | 16AWG |
| Contact Plating | Silver Plated Contacts |
|---|---|
| Contact Gender | Pin |
| Wire Size AWG Min | 20AWG |
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Czech Republic Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369010 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .006 |
