Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SOCAPEX
Manufacturer Part NoUCOM-USBC RPZNCopy
Manufacturer Standard Lead Time6 weeks
Order Code4849548
Product RangeµCOM-USBC Series
Your Part Number
25 In Stock
Need more?
25 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$5,753.250 |
| 5+ | NT$5,321.870 |
| 10+ | NT$4,890.480 |
| 25+ | NT$4,584.870 |
| 50+ | NT$4,366.290 |
| 100+ | NT$4,278.970 |
Price for:Each
Minimum: 1
Multiple: 1
NT$5,753.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SOCAPEX
Manufacturer Part NoUCOM-USBC RPZNCopy
Manufacturer Standard Lead Time6 weeks
Order Code4849548
Product RangeµCOM-USBC Series
Technical Datasheet
USB Connector TypeUSB Type C
USB StandardUSB 3.2
No. of Positions24 Position
Connector MountingThrough Hole Mount
IP RatingIP68
Product RangeµCOM-USBC Series
Contact Material-
Contact PlatingGold Plated Contacts
SVHCNo SVHC (05-Nov-2025)
Technical Specifications
USB Connector Type
USB Type C
Gender
Receptacle
Connector Mounting
Through Hole Mount
Product Range
µCOM-USBC Series
Contact Plating
Gold Plated Contacts
USB Standard
USB 3.2
No. of Positions
24 Position
IP Rating
IP68
Contact Material
-
SVHC
No SVHC (05-Nov-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
