
| Manufacturer | AMPHENOL SOCAPEX |
|---|---|
| Manufacturer Part No | USBF TV 71 G.Copy |
| Order Code | 1220814 |
| Product Range | USBFTV |
| Your Part Number | |
| Technical Datasheet |
Product Information
| Manufacturer | AMPHENOL SOCAPEX |
|---|---|
| Manufacturer Part No | USBF TV 71 G.Copy |
| Order Code | 1220814 |
| Product Range | USBFTV |
| Technical Datasheet | |
| USB Connector Convert From | USB Type A Receptacle |
| USB Connector Convert To | USB Type A Receptacle |
| USB Standard | USB 2.0 |
| IP Rating | IP67 |
| Product Range | USBFTV |
| Contact Material | - |
| Contact Plating | - |
| SVHC | Cadmium (15-Jun-2015) |
Alternatives for USBF TV 71 G.
2 Products Found
Product Overview
The USBF TV 71 G is an USB sealed connector Jam Nut Receptacle with olive drab cadmium shell and USB-A receptacle back terminations. This metallic plug is connected into a receptacle, using a tri-start thread coupling mechanism with anti-decoupling device for high vibrations. The USB 2.0 cordset shielding is transmitted to the USB receptacle through grounding fingers. For an outstanding EMI protection, the conductive plated shells (Ni, Cd) with metalized receptacle inserts, transmit the shielding to the connector shells and finally to the panel.
- Shock, vibration and traction resistant
- No cabling operation in field and no tools required
- 2 Mechanical coding/polarization possibilities by the user
- USBF TV plug retent° in the receptacle - 100N in the axis
- 500 to 1500 Mating cycles
- IP67 Protection rating
- UL94V-0 Flammability rating
- -55 to 85°C Temperature range
Applications
Industrial, Communications & Networking, Computers & Computer Peripherals, Aerospace, Defence, Military
Technical Specifications
| USB Connector Convert From | USB Type A Receptacle |
|---|---|
| USB Standard | USB 2.0 |
| Product Range | USBFTV |
| Contact Plating | - |
| USB Connector Convert To | USB Type A Receptacle |
|---|---|
| IP Rating | IP67 |
| Contact Material | - |
| SVHC | Cadmium (15-Jun-2015) |
Associated Products
3 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | France Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369010 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | No |
| SVHC: | Cadmium (15-Jun-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .04 |
