Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL SV MICROWAVE |
|---|---|
| Manufacturer Part No | 1521-00002Copy |
| Manufacturer Standard Lead Time | 1 weeks |
| Order Code | 4849154 |
| Your Part Number | |
| Technical Datasheet |
38 In Stock
Need more?
3 Delivery in 1-2 Business Days(SG stock)
5 Delivery in 3-4 Business Days(UK stock)
30 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$2,942.040 |
| 5+ | NT$2,721.430 |
| 10+ | NT$2,500.820 |
| 25+ | NT$2,344.340 |
| 50+ | NT$2,232.570 |
| 100+ | NT$2,126.160 |
Price for:Each
Minimum: 1
Multiple: 1
NT$2,942.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL SV MICROWAVE |
|---|---|
| Manufacturer Part No | 1521-00002Copy |
| Manufacturer Standard Lead Time | 1 weeks |
| Order Code | 4849154 |
| Technical Datasheet | |
| Connector Type | 2.92mm Coaxial |
| Connector Body Style | Right Angle Jack |
| Coaxial Termination | Board Edge / End Launch |
| Impedance | 50ohm |
| Coaxial Cable Type | - |
| Contact Material | Beryllium Copper |
| Contact Plating | Gold Plated Contacts |
| Frequency Max | 40GHz |
| Connector Mounting | PCB Mount |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Connector Type | 2.92mm Coaxial |
|---|---|
| Coaxial Termination | Board Edge / End Launch |
| Coaxial Cable Type | - |
| Contact Plating | Gold Plated Contacts |
| Connector Mounting | PCB Mount |
| SVHC | No SVHC (25-Jun-2025) |
| Connector Body Style | Right Angle Jack |
|---|---|
| Impedance | 50ohm |
| Contact Material | Beryllium Copper |
| Frequency Max | 40GHz |
| Product Range | - |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .1 |
