Print Page
3221-4002
RF / Coaxial Connector, SMPM Coaxial, Straight Jack, 50 ohm, 0.085" Semi Rigid, Beryllium Copper
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL SV MICROWAVE |
|---|---|
| Manufacturer Part No | 3221-4002Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Order Code | 2787943 |
| Product Range | D38999 III |
| Your Part Number | |
| Technical Datasheet |
20 In Stock
Need more?
20 Delivery in 1-2 Business Days(SG stock)
| Quantity | Price |
|---|---|
| 1+ | NT$2,003.740 |
| 5+ | NT$1,959.470 |
| 10+ | NT$1,915.200 |
| 25+ | NT$1,870.930 |
| 50+ | NT$1,853.870 |
Price for:Each
Minimum: 1
Multiple: 1
NT$2,003.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL SV MICROWAVE |
|---|---|
| Manufacturer Part No | 3221-4002Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Order Code | 2787943 |
| Product Range | D38999 III |
| Technical Datasheet | |
| Connector Type | SMPM Coaxial |
| Connector Body Style | Straight Jack |
| Coaxial Termination | - |
| Impedance | 50ohm |
| Coaxial Cable Type | 0.085" Semi Rigid |
| Contact Material | Beryllium Copper |
| Contact Plating | Gold Plated Contacts |
| Frequency Max | 65GHz |
| Connector Mounting | Cable Mount |
| Product Range | D38999 III |
| SVHC | Lead (21-Jan-2025) |
Product Overview
The 3221-4002 from SV Microwave - Amphenol is a SMPM female T-flex 405 cable fit M38999 size 12 insert. This straight jack has gold per ASTM B488, type II, code C, class 1.27, over nickel per AMS-QQ-N-290, class1, 0.00005" minimum body, insert and contact finish.
- Beryllium copper per ASTM B196, alloy no. UNS C17300, TD04 body and contact material
- Brass per ASTM B16, alloy UNS no. 36000 insert
- PTFE per ASTM D1710, type I, grade 1, class B insulator
- 50 ohm impedance
- DC to 65GHz frequency range
- DWV of 325VRMS
- VSWR of 1.10:1 DC to 26.5GHz, 1.30:1 typical to 50GHz, insertion loss of 0.12 X SQRT(F(F IN GHz)
- 5000Mohm minimum insulation resistance
- 2mohm max outer and 6mohm max inner conductor contact resistance
Technical Specifications
| Connector Type | SMPM Coaxial |
|---|---|
| Coaxial Termination | - |
| Coaxial Cable Type | 0.085" Semi Rigid |
| Contact Plating | Gold Plated Contacts |
| Connector Mounting | Cable Mount |
| SVHC | Lead (21-Jan-2025) |
| Connector Body Style | Straight Jack |
|---|---|
| Impedance | 50ohm |
| Contact Material | Beryllium Copper |
| Frequency Max | 65GHz |
| Product Range | D38999 III |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366910 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001397 |
