Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL WILCOXON
Manufacturer Part NoPC420VR-50.Copy
Order Code4646114
Product RangePC420V Series
Your Part Number
2 In Stock
Need more?
2 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$18,002.620 |
Price for:Each
Minimum: 1
Multiple: 1
NT$18,002.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL WILCOXON
Manufacturer Part NoPC420VR-50.Copy
Order Code4646114
Product RangePC420V Series
Technical Datasheet
Sensor TypeRMS Output Loop Powered Sensor
Supply Voltage30VDC
Impedance-
Sensor MountingStud
Sensitivity-
External Diameter1.12"
Outside Diameter1.12"
Internal Diameter-
Input Current-
Product RangePC420V Series
SVHCTo Be Advised
Technical Specifications
Sensor Type
RMS Output Loop Powered Sensor
Impedance
-
Sensitivity
-
Outside Diameter
1.12"
Input Current
-
SVHC
To Be Advised
Supply Voltage
30VDC
Sensor Mounting
Stud
External Diameter
1.12"
Internal Diameter
-
Product Range
PC420V Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16062
