Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | T816110A1S102CEUCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Order Code | 2217528 |
| Your Part Number | |
| Technical Datasheet |
6,214 In Stock
26 more incoming. You can reserve stock now
128 Delivery in 1-2 Business Days(SG stock)
6,086 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$31.140 |
| 10+ | NT$25.780 |
| 100+ | NT$21.270 |
| 500+ | NT$17.400 |
| 1000+ | NT$15.450 |
| 2500+ | NT$15.060 |
Price for:Each
Minimum: 1
Multiple: 1
NT$31.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | T816110A1S102CEUCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Order Code | 2217528 |
| Technical Datasheet | |
| Connector Systems | Wire-to-Board |
| Pitch Spacing | 2.54mm |
| No. of Rows | 2Rows |
| No. of Contacts | 10Contacts |
| Connector Shroud | Shrouded |
| Connector Type | PCB Header |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
The T816110A1S102CEU is a 10-way 2-row 2.54mm straight through-hole Header with long latch. This T816 series wire-to-board connector has gold flash over 50μinch nickel plated brass contacts, black housing and a glass-reinforced PBT insulator.
- 20mΩ at 1ADC Maximum contact resistance
- 1000MΩ at 500VDC Minimum insulation resistance
- 500VAC at 60Hz for one minute Dielectric withstanding voltage
- 3A Current rating per contact
- 250VAC at 60Hz Voltage rating
Applications
Industrial
Technical Specifications
| Connector Systems | Wire-to-Board |
|---|---|
| No. of Rows | 2Rows |
| Connector Shroud | Shrouded |
| SVHC | No SVHC (21-Jan-2025) |
| Pitch Spacing | 2.54mm |
|---|---|
| No. of Contacts | 10Contacts |
| Connector Type | PCB Header |
Technical Docs (1)
Alternatives for T816110A1S102CEU
4 Products Found
Associated Products
6 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0044 |
