Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGD PUBRA1.15-T1T4-24-1Copy
Manufacturer Standard Lead Time10 weeks
Order Code
Cut Tape4771604
Cut Tape4771604RL
Product RangeOSCONIQ P 3737 Series
Also Known AsGD PUBRA1.15-T1T4-24-1-700-R33, Q65115A0319
Your Part Number
1,383 In Stock
Need more?
1,383 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$46.020 |
| 10+ | NT$32.350 |
| 25+ | NT$29.600 |
| 50+ | NT$26.900 |
| 100+ | NT$24.150 |
| 500+ | NT$20.520 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$46.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGD PUBRA1.15-T1T4-24-1Copy
Manufacturer Standard Lead Time10 weeks
Order Code
Cut Tape4771604
Cut Tape4771604RL
Product RangeOSCONIQ P 3737 Series
Also Known AsGD PUBRA1.15-T1T4-24-1-700-R33, Q65115A0319
Technical Datasheet
Product RangeOSCONIQ P 3737 Series
LED ColourDeep Blue
Wavelength Typ450nm
Viewing Angle140°
Luminous Flux @ Test-
Forward Current If Max2A
Forward Current @ Test700mA
Forward Voltage @ Test2.83V
Luminous Intensity @ Test-
Power Dissipation Pd2W
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
OSCONIQ P 3737 Series
Wavelength Typ
450nm
Luminous Flux @ Test
-
Forward Current @ Test
700mA
Luminous Intensity @ Test
-
Automotive Qualification Standard
-
LED Colour
Deep Blue
Viewing Angle
140°
Forward Current If Max
2A
Forward Voltage @ Test
2.83V
Power Dissipation Pd
2W
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001