Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGW P9LR37.PM-M4M8-XX52-1Copy
Manufacturer Standard Lead Time10 weeks
Order Code
Re-Reel4716195RL
Cut Tape4716195
Product RangeDURIS S 5050 Series
Also Known AsGW P9LR37.PM-M4M8-XX52-1-180-R18, Q65115A0126
Your Part Number
2,215 In Stock
Need more?
2,215 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 5 | NT$32.420 | NT$162.10 |
| Total Price | NT$162.10 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | NT$32.420 |
| 10+ | NT$21.650 |
| 25+ | NT$19.780 |
| 50+ | NT$17.910 |
| 100+ | NT$16.040 |
| 150+ | NT$15.720 |
| 200+ | NT$15.400 |
| 250+ | NT$15.080 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGW P9LR37.PM-M4M8-XX52-1Copy
Manufacturer Standard Lead Time10 weeks
Order Code
Re-Reel4716195RL
Cut Tape4716195
Product RangeDURIS S 5050 Series
Also Known AsGW P9LR37.PM-M4M8-XX52-1-180-R18, Q65115A0126
Technical Datasheet
Product RangeDURIS S 5050 Series
LED ColourCool White
Viewing Angle120°
Luminous Flux @ Test260lm
CCT5700K
Forward Current If Max800mA
Forward Voltage @ Test5.53V
Forward Current @ Test180mA
Power Dissipation Pd1W
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
DURIS S 5050 Series
Viewing Angle
120°
CCT
5700K
Forward Voltage @ Test
5.53V
Power Dissipation Pd
1W
LED Colour
Cool White
Luminous Flux @ Test
260lm
Forward Current If Max
800mA
Forward Current @ Test
180mA
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11528