Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGW PLLRA1.EM-N1N3-XX55-1Copy
Manufacturer Standard Lead Time12 weeks
Order Code
Re-Reel3625392RL
Cut Tape3625392
Product RangeOSCONIQ C 2424
Also Known AsGW PLLRA1.EM-N1N3-XX55-1-700-R18, Q65113A0550
Your Part Number
1,984 In Stock
Need more?
1,984 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | NT$44.540 | NT$44.54 |
| Total Price | NT$44.54 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | NT$44.540 |
| 10+ | NT$31.570 |
| 25+ | NT$30.370 |
| 50+ | NT$29.120 |
| 100+ | NT$22.010 |
| 500+ | NT$18.820 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGW PLLRA1.EM-N1N3-XX55-1Copy
Manufacturer Standard Lead Time12 weeks
Order Code
Re-Reel3625392RL
Cut Tape3625392
Product RangeOSCONIQ C 2424
Also Known AsGW PLLRA1.EM-N1N3-XX55-1-700-R18, Q65113A0550
Technical Datasheet
Product RangeOSCONIQ C 2424
LED ColourNeutral White
Viewing Angle120°
Luminous Flux @ Test310lm
CCT4000K
Forward Current If Max1.5A
Forward Voltage @ Test2.8V
Forward Current @ Test700mA
Power Dissipation Pd-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
OSCONIQ C 2424
Viewing Angle
120°
CCT
4000K
Forward Voltage @ Test
2.8V
Power Dissipation Pd
-
LED Colour
Neutral White
Luminous Flux @ Test
310lm
Forward Current If Max
1.5A
Forward Current @ Test
700mA
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000024