Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGW PLLRA1.PM-N4N6-XX55-1Copy
Manufacturer Standard Lead Time12 weeks
Order Code
Re-Reel3625396RL
Cut Tape3625396
Product RangeOSCONIQ C 2424
Also Known AsGW PLLRA1.PM-N4N6-XX55-1-700-R18, Q65113A0549
Your Part Number
3,210 In Stock
Need more?
3,210 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | NT$52.520 | NT$52.52 |
| Total Price | NT$52.52 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | NT$52.520 |
| 10+ | NT$35.980 |
| 25+ | NT$34.600 |
| 50+ | NT$33.180 |
| 100+ | NT$26.200 |
| 500+ | NT$24.140 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGW PLLRA1.PM-N4N6-XX55-1Copy
Manufacturer Standard Lead Time12 weeks
Order Code
Re-Reel3625396RL
Cut Tape3625396
Product RangeOSCONIQ C 2424
Also Known AsGW PLLRA1.PM-N4N6-XX55-1-700-R18, Q65113A0549
Technical Datasheet
Product RangeOSCONIQ C 2424
LED ColourNeutral White
Viewing Angle120°
Luminous Flux @ Test340lm
CCT4000K
Forward Current If Max1.5A
Forward Voltage @ Test2.8V
Forward Current @ Test700mA
Power Dissipation Pd-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
OSCONIQ C 2424
Viewing Angle
120°
CCT
4000K
Forward Voltage @ Test
2.8V
Power Dissipation Pd
-
LED Colour
Neutral White
Luminous Flux @ Test
340lm
Forward Current If Max
1.5A
Forward Current @ Test
700mA
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000024