Print Page
GW Q9LR33.EM-M2N1-XX53-1
High Brightness LED, OSCONIQ S 5050 Series, Cool White, 120 °, 290 lm, 5000 K, 1.05 A
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGW Q9LR33.EM-M2N1-XX53-1Copy
Manufacturer Standard Lead Time12 weeks
Order Code
Re-Reel4207960RL
Cut Tape4207960
Product RangeOSCONIQ S 5050 Series
Also Known AsGW Q9LR33.EM-M2N1-XX53-1-180-R18, Q65113A6096
Your Part Number
1,420 In Stock
Need more?
1,420 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | NT$33.540 | NT$33.54 |
| Total Price | NT$33.54 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | NT$33.540 |
| 10+ | NT$23.580 |
| 25+ | NT$21.630 |
| 50+ | NT$19.730 |
| 100+ | NT$17.790 |
| 500+ | NT$15.170 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGW Q9LR33.EM-M2N1-XX53-1Copy
Manufacturer Standard Lead Time12 weeks
Order Code
Re-Reel4207960RL
Cut Tape4207960
Product RangeOSCONIQ S 5050 Series
Also Known AsGW Q9LR33.EM-M2N1-XX53-1-180-R18, Q65113A6096
Technical Datasheet
Product RangeOSCONIQ S 5050 Series
LED ColourCool White
Viewing Angle120°
Luminous Flux @ Test290lm
CCT5000K
Forward Current If Max1.05A
Forward Voltage @ Test5.52V
Forward Current @ Test180mA
Power Dissipation Pd1W
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
OSCONIQ S 5050 Series
Viewing Angle
120°
CCT
5000K
Forward Voltage @ Test
5.52V
Power Dissipation Pd
1W
LED Colour
Cool White
Luminous Flux @ Test
290lm
Forward Current If Max
1.05A
Forward Current @ Test
180mA
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001