Print Page
GW Q9LR33.PM-M3N2-XX51-1
High Brightness LED, OSCONIQ S 5050 Series, Cool White, 120 °, 300 lm, 6500 K, 1.05 A
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGW Q9LR33.PM-M3N2-XX51-1Copy
Manufacturer Standard Lead Time12 weeks
Order Code
Re-Reel4063769RL
Cut Tape4063769
Product RangeOSCONIQ S 5050 Series
Also Known AsGW Q9LR33.PM-M3N2-XX51-1-180-R18, Q65113A4754
Your Part Number
1,775 In Stock
Need more?
1,775 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | NT$37.680 | NT$37.68 |
| Total Price | NT$37.68 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | NT$37.680 |
| 10+ | NT$24.850 |
| 25+ | NT$22.950 |
| 50+ | NT$21.010 |
| 100+ | NT$19.110 |
| 500+ | NT$16.620 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGW Q9LR33.PM-M3N2-XX51-1Copy
Manufacturer Standard Lead Time12 weeks
Order Code
Re-Reel4063769RL
Cut Tape4063769
Product RangeOSCONIQ S 5050 Series
Also Known AsGW Q9LR33.PM-M3N2-XX51-1-180-R18, Q65113A4754
Technical Datasheet
Product RangeOSCONIQ S 5050 Series
LED ColourCool White
Viewing Angle120°
Luminous Flux @ Test300lm
CCT6500K
Forward Current If Max1.05A
Forward Voltage @ Test5.52V
Forward Current @ Test180mA
Power Dissipation Pd-
SVHCNo SVHC (21-Jan-2025)
Product Overview
OSCONIQ® S 5050 GW Q9LR33.PM is the latest QFN cast 5050 LED version which adds to its impressive 5050 line-up of high efficacy performance combined with DLC premium lifetime. This OSCONIQ S 5050 leadframe package brings its robustness stability to another level with a superior corrosion protection that further enhance the suitability for outdoor professional lighting. Typical applications include high bay industrial, street, tunnel and outdoor.
- White SMT package, coloured diffused resin
- Typical radiation of 120° (lambertian emitter)
- Colour rendering index (CRI) of 70 minimum, 72 maximum
- ESD: 8KV according to ANSI/ESDA/JEDEC JS-001 (HBM, Class 3B)
- 6500K colour temperature
- 200 to 300lm luminous flux at IF = 180mA
- Operating temperature range from -40°C to 105°C
- Maximum forward voltage of 5.80V at IF = 180mA
- Colour rendering index (R9) of -50 minimum
Technical Specifications
Product Range
OSCONIQ S 5050 Series
Viewing Angle
120°
CCT
6500K
Forward Voltage @ Test
5.52V
Power Dissipation Pd
-
LED Colour
Cool White
Luminous Flux @ Test
300lm
Forward Current If Max
1.05A
Forward Current @ Test
180mA
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001