Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMS OSRAM GROUP |
|---|---|
| Manufacturer Part No | GW Q9LR34.PM-M4N3-XX52-1Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | Re-Reel4063782RL Cut Tape4063782 |
| Product Range | OSCONIQ S GW Q9LR34.PM Series |
| Also Known As | GW Q9LR34.PM-M4N3-XX52-1-45-R18, Q65113A4740 |
| Your Part Number | |
| Technical Datasheet |
3,000 In Stock
Need more?
3,000 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | NT$31.370 | NT$31.37 |
| Total Price | NT$31.37 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | NT$31.370 |
| 10+ | NT$22.330 |
| 25+ | NT$20.500 |
| 50+ | NT$18.680 |
| 100+ | NT$16.850 |
| 500+ | NT$14.370 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMS OSRAM GROUP |
|---|---|
| Manufacturer Part No | GW Q9LR34.PM-M4N3-XX52-1Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | Re-Reel4063782RL Cut Tape4063782 |
| Product Range | OSCONIQ S GW Q9LR34.PM Series |
| Also Known As | GW Q9LR34.PM-M4N3-XX52-1-45-R18, Q65113A4740 |
| Technical Datasheet | |
| LED Colour | Cool White |
| LED Mounting | SMD |
| Bulb Size | - |
| Forward Current If | 265mA |
| Forward Voltage | 22.1V |
| Luminous Intensity | - |
| Viewing Angle | 120° |
| Lens Shape | Square |
| Product Range | OSCONIQ S GW Q9LR34.PM Series |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
OSCONIQ® S 5050 GW Q9LR34.PM is the latest QFN cast 5050 LED version which adds to its impressive 5050 line-up of high efficacy performance combined with DLC premium lifetime. This OSCONIQ S 5050 leadframe package brings its robustness stability to another level with a superior corrosion protection that further enhance the suitability for outdoor professional lighting. Typical applications include indoor lighting -, outdoor and industrial lighting.
- White SMT package, coloured diffused resin
- Typical radiation of 120° (lambertian emitter)
- Colour rendering index (CRI) of 70 minimum, 72 maximum
- ESD: 8KV according to ANSI/ESDA/JEDEC JS-001 (HBM, Class 3B)
- 5700K colour temperature
- 210 to 310lm luminous flux at IF = 180mA
- Operating temperature range from -40°C to 105°C
- Maximum forward voltage of 23.20V at IF = 45mA
- Colour rendering index (R9) of -50 minimum
Technical Specifications
| LED Colour | Cool White |
|---|---|
| Bulb Size | - |
| Forward Voltage | 22.1V |
| Viewing Angle | 120° |
| Product Range | OSCONIQ S GW Q9LR34.PM Series |
| SVHC | No SVHC (21-Jan-2025) |
| LED Mounting | SMD |
|---|---|
| Forward Current If | 265mA |
| Luminous Intensity | - |
| Lens Shape | Square |
| Automotive Qualification Standard | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85414100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |