Print Page
GW Q9LR35.EM-M3N1-XX55-1
High Brightness LED, OSCONIQ S 5050 Series, Neutral White, 120 °, 290 lm, 4000 K, 800 mA
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGW Q9LR35.EM-M3N1-XX55-1Copy
Manufacturer Standard Lead Time10 weeks
Order Code
Re-Reel4854388RL
Cut Tape4854388
Product RangeOSCONIQ S 5050 Series
Also Known AsGW Q9LR35.EM-M3N1-XX55-1-180-R18, Q65115A1739
Your Part Number
1,495 In Stock
Need more?
1,495 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | NT$47.010 | NT$47.01 |
| Total Price | NT$47.01 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | NT$47.010 |
| 10+ | NT$33.710 |
| 25+ | NT$30.840 |
| 50+ | NT$27.970 |
| 100+ | NT$25.100 |
| 500+ | NT$21.680 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGW Q9LR35.EM-M3N1-XX55-1Copy
Manufacturer Standard Lead Time10 weeks
Order Code
Re-Reel4854388RL
Cut Tape4854388
Product RangeOSCONIQ S 5050 Series
Also Known AsGW Q9LR35.EM-M3N1-XX55-1-180-R18, Q65115A1739
Technical Datasheet
Product RangeOSCONIQ S 5050 Series
LED ColourNeutral White
Viewing Angle120°
Luminous Flux @ Test290lm
CCT4000K
Forward Current If Max800mA
Forward Voltage @ Test5.45V
Forward Current @ Test180mA
Power Dissipation Pd4.9W
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
OSCONIQ S 5050 Series
Viewing Angle
120°
CCT
4000K
Forward Voltage @ Test
5.45V
Power Dissipation Pd
4.9W
LED Colour
Neutral White
Luminous Flux @ Test
290lm
Forward Current If Max
800mA
Forward Current @ Test
180mA
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001