Print Page
GW QSLPS1.PM-L2L4-XX53-1
High Brightness LED, OSCONIQ E 3030 Series, Cool White, 120 °, 175 lm, 5000 K, 200 mA
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGW QSLPS1.PM-L2L4-XX53-1Copy
Manufacturer Standard Lead Time16 weeks
Order Code
Cut Tape4626678
Cut Tape4626678RL
Product RangeOSCONIQ E 3030 Series
Also Known AsGW QSLPS1.PM-L2L4-XX53-1-150-R18, Q65113A7891
Your Part Number
3,900 In Stock
Need more?
3,900 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 5+ | NT$9.540 |
| 10+ | NT$6.370 |
| 25+ | NT$5.760 |
| 50+ | NT$5.140 |
| 100+ | NT$4.520 |
| 150+ | NT$4.430 |
| 200+ | NT$4.340 |
| 250+ | NT$4.250 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
NT$47.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGW QSLPS1.PM-L2L4-XX53-1Copy
Manufacturer Standard Lead Time16 weeks
Order Code
Cut Tape4626678
Cut Tape4626678RL
Product RangeOSCONIQ E 3030 Series
Also Known AsGW QSLPS1.PM-L2L4-XX53-1-150-R18, Q65113A7891
Technical Datasheet
Product RangeOSCONIQ E 3030 Series
LED ColourCool White
Viewing Angle120°
Luminous Flux @ Test175lm
CCT5000K
Forward Current If Max200mA
Forward Voltage @ Test6.19V
Forward Current @ Test150mA
Power Dissipation Pd930mW
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
OSCONIQ E 3030 Series
Viewing Angle
120°
CCT
5000K
Forward Voltage @ Test
6.19V
Power Dissipation Pd
930mW
LED Colour
Cool White
Luminous Flux @ Test
175lm
Forward Current If Max
200mA
Forward Current @ Test
150mA
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001