Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMS OSRAM GROUP |
|---|---|
| Manufacturer Part No | KO DELPS1.22-UGVI-24-H3Q4Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | Cut Tape2981644 Cut Tape2981644RL |
| Product Range | TOPLED E1608 |
| Also Known As | KO DELPS1.22-UGVI-24-H3Q4-20-S, Q65112A3997 |
| Your Part Number | |
| Technical Datasheet |
6,206 In Stock
Need more?
6,206 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 5+ | NT$12.170 |
| 10+ | NT$6.660 |
| 25+ | NT$5.580 |
| 50+ | NT$4.490 |
| 100+ | NT$3.400 |
| 150+ | NT$3.340 |
| 200+ | NT$3.270 |
| 250+ | NT$3.200 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
NT$60.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMS OSRAM GROUP |
|---|---|
| Manufacturer Part No | KO DELPS1.22-UGVI-24-H3Q4Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | Cut Tape2981644 Cut Tape2981644RL |
| Product Range | TOPLED E1608 |
| Also Known As | KO DELPS1.22-UGVI-24-H3Q4-20-S, Q65112A3997 |
| Technical Datasheet | |
| LED Colour | Orange |
| LED Mounting | SMD |
| LED Case Size | 1.6mm x 0.8mm |
| Forward Current If | 20mA |
| Forward Voltage | 2.3V |
| Wavelength Typ | 606nm |
| Luminous Intensity | 1.12cd |
| Viewing Angle | 120° |
| Lens Shape | Rectangular |
| Product Range | TOPLED E1608 |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
| LED Colour | Orange |
|---|---|
| LED Case Size | 1.6mm x 0.8mm |
| Forward Voltage | 2.3V |
| Luminous Intensity | 1.12cd |
| Lens Shape | Rectangular |
| Automotive Qualification Standard | - |
| LED Mounting | SMD |
|---|---|
| Forward Current If | 20mA |
| Wavelength Typ | 606nm |
| Viewing Angle | 120° |
| Product Range | TOPLED E1608 |
| SVHC | No SVHC (21-Jan-2025) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85414100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001361 |