Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoKR SITQA1.23-8D7E-26-3A4BCopy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel4331752RL
Cut Tape4331752
Product RangeSYNIOS P1515 Series
Your Part Number
1,550 In Stock
Need more?
1,550 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 5 | NT$12.300 | NT$61.50 |
| Total Price | NT$61.50 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | NT$12.300 |
| 10+ | NT$8.450 |
| 25+ | NT$7.640 |
| 50+ | NT$6.830 |
| 100+ | NT$6.020 |
| 150+ | NT$5.900 |
| 200+ | NT$5.780 |
| 250+ | NT$5.660 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoKR SITQA1.23-8D7E-26-3A4BCopy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel4331752RL
Cut Tape4331752
Product RangeSYNIOS P1515 Series
Technical Datasheet
LED ColourRed
LED MountingSMD
LED Case Size1.5mm x 1.5mm
Forward Current If50mA
Forward Voltage2.15V
Wavelength Typ617nm
Luminous Intensity-
Viewing Angle-
Lens ShapeSquare
Product RangeSYNIOS P1515 Series
Automotive Qualification StandardAEC-Q102
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Colour
Red
LED Case Size
1.5mm x 1.5mm
Forward Voltage
2.15V
Luminous Intensity
-
Lens Shape
Square
Automotive Qualification Standard
AEC-Q102
LED Mounting
SMD
Forward Current If
50mA
Wavelength Typ
617nm
Viewing Angle
-
Product Range
SYNIOS P1515 Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001