Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoKW CVLDM1.TK-T313-5L16M1Copy
Manufacturer Standard Lead Time18 weeks
Order Code
Cut Tape4826725
Cut Tape4826725RL
Product RangeOSLON Compact RM Series
Also Known AsKW CVLDM1.TK-T313-5L16M1-0-1A-S, Q65113A9593
Your Part Number
159 In Stock
Need more?
159 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$366.380 |
| 5+ | NT$317.880 |
| 10+ | NT$268.760 |
| 25+ | NT$255.410 |
| 50+ | NT$242.340 |
| 100+ | NT$229.050 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$366.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoKW CVLDM1.TK-T313-5L16M1Copy
Manufacturer Standard Lead Time18 weeks
Order Code
Cut Tape4826725
Cut Tape4826725RL
Product RangeOSLON Compact RM Series
Also Known AsKW CVLDM1.TK-T313-5L16M1-0-1A-S, Q65113A9593
Technical Datasheet
Product RangeOSLON Compact RM Series
LED ColourWhite
Viewing Angle120°
Luminous Flux @ Test455lm
CCT-
Forward Current If Max1.3A
Forward Voltage @ Test3.25V
Forward Current @ Test1A
Power Dissipation Pd-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
OSLON Compact RM Series
Viewing Angle
120°
CCT
-
Forward Voltage @ Test
3.25V
Power Dissipation Pd
-
LED Colour
White
Luminous Flux @ Test
455lm
Forward Current If Max
1.3A
Forward Current @ Test
1A
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001