Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMS OSRAM GROUP |
|---|---|
| Manufacturer Part No | KW DELSS2.CC-BXCY-4O9Q-46A8Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Order Code | Re-Reel3600899RL Cut Tape3600899 |
| Product Range | OSTUNE KW DELSS2.CC |
| Also Known As | KW DELSS2.CC-BXCY-4O9Q-46A8-30-R18, Q65112A9450 |
| Your Part Number | |
| Technical Datasheet |
2,003 In Stock
Need more?
2,003 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 5 | NT$14.840 | NT$74.20 |
| Total Price | NT$74.20 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | NT$14.840 |
| 10+ | NT$9.830 |
| 25+ | NT$8.770 |
| 50+ | NT$7.710 |
| 100+ | NT$6.640 |
| 150+ | NT$6.510 |
| 200+ | NT$6.380 |
| 250+ | NT$6.250 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMS OSRAM GROUP |
|---|---|
| Manufacturer Part No | KW DELSS2.CC-BXCY-4O9Q-46A8Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Order Code | Re-Reel3600899RL Cut Tape3600899 |
| Product Range | OSTUNE KW DELSS2.CC |
| Also Known As | KW DELSS2.CC-BXCY-4O9Q-46A8-30-R18, Q65112A9450 |
| Technical Datasheet | |
| LED Colour | White |
| LED Mounting | SMD |
| Bulb Size | - |
| Forward Current If | 30mA |
| Forward Voltage | 3.2V |
| Luminous Intensity | 4.5cd |
| Viewing Angle | 120° |
| Lens Shape | Rectangular |
| Product Range | OSTUNE KW DELSS2.CC |
| Automotive Qualification Standard | AEC-Q102 |
| MSL | MSL 2 - 1 year |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
OSTUNE® is OSRAM Opto Semiconductors’ brand family for automotive qualified LEDs offering superior light quality for ambient white illumination. OSTUNE® allows excellent colour rendering by using dedicated phosphors with high CRI from very cold white to very warm white colour temperatures. OSTUNE® E1608 benefits users from high quality of white at a very small package size. Typically used for cluster and button backlighting, electronic equipment, interior Illumination (e.g. ambient map).
- White SMT package, coloured diffused silicone resin
- EPI_sapphire chip technology
- Typical radiation of 120° (lambertian emitter)
- Colour: Cx = 0.42, Cy = 0.39 according to CIE 1931 (warm white)
- Corrosion robustness class: 2B
- AEC-Q102 qualified
- CRI: 90 (minimum), very small colour and brightness bins
- ESD is 2KV according to ANSI/ESDA/JEDEC JS-001 (HBM, class 2)
- Supports single and multi light point applications (matrix)
Technical Specifications
| LED Colour | White |
|---|---|
| Bulb Size | - |
| Forward Voltage | 3.2V |
| Viewing Angle | 120° |
| Product Range | OSTUNE KW DELSS2.CC |
| MSL | MSL 2 - 1 year |
| LED Mounting | SMD |
|---|---|
| Forward Current If | 30mA |
| Luminous Intensity | 4.5cd |
| Lens Shape | Rectangular |
| Automotive Qualification Standard | AEC-Q102 |
| SVHC | No SVHC (21-Jan-2025) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85414100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001361 |