Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoKW DSL531.CC-KYLX-4F8H-N464Copy
Manufacturer Standard Lead Time14 weeks
Order Code5123374
Product RangeOSTUNE E3030 Series
Your Part Number
4,000 In Stock
Need more?
4,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | NT$15.830 |
| 100+ | NT$9.630 |
| 500+ | NT$8.560 |
| 1000+ | NT$7.610 |
| 2000+ | NT$6.620 |
| 4000+ | NT$6.320 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
NT$158.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoKW DSL531.CC-KYLX-4F8H-N464Copy
Manufacturer Standard Lead Time14 weeks
Order Code5123374
Product RangeOSTUNE E3030 Series
Technical Datasheet
Product RangeOSTUNE E3030 Series
LED ColourCold White
Viewing Angle120°
Luminous Flux @ Test130lm
CCT-
Forward Current If Max250mA
Forward Voltage @ Test6V
Forward Current @ Test140mA
Power Dissipation Pd-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
OSTUNE E3030 Series
Viewing Angle
120°
CCT
-
Forward Voltage @ Test
6V
Power Dissipation Pd
-
LED Colour
Cold White
Luminous Flux @ Test
130lm
Forward Current If Max
250mA
Forward Current @ Test
140mA
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001