Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoKY DDLK31.23-8D8E-36-G3R3Copy
Manufacturer Standard Lead Time14 weeks
Order Code
Re-Reel4853886RL
Cut Tape4853886
Product RangeSYNIOS P2222 Series
Also Known AsKY DDLK31.23-8D8E-36-G3R3-50-R18, Q65115A1397
Your Part Number
3,450 In Stock
Need more?
3,450 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 5 | NT$20.000 | NT$100.00 |
| Total Price | NT$100.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | NT$20.000 |
| 10+ | NT$10.720 |
| 25+ | NT$8.800 |
| 50+ | NT$6.880 |
| 100+ | NT$4.970 |
| 150+ | NT$4.880 |
| 200+ | NT$4.780 |
| 250+ | NT$4.680 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoKY DDLK31.23-8D8E-36-G3R3Copy
Manufacturer Standard Lead Time14 weeks
Order Code
Re-Reel4853886RL
Cut Tape4853886
Product RangeSYNIOS P2222 Series
Also Known AsKY DDLK31.23-8D8E-36-G3R3-50-R18, Q65115A1397
Technical Datasheet
LED ColourYellow
LED MountingSMD
LED Case Size2.25mm x 2.25mm
Forward Current If50mA
Forward Voltage2.18V
Wavelength Typ590nm
Luminous Intensity-
Viewing Angle120°
Lens ShapeRound
Product RangeSYNIOS P2222 Series
Automotive Qualification StandardAEC-Q102
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Colour
Yellow
LED Case Size
2.25mm x 2.25mm
Forward Voltage
2.18V
Luminous Intensity
-
Lens Shape
Round
Automotive Qualification Standard
AEC-Q102
LED Mounting
SMD
Forward Current If
50mA
Wavelength Typ
590nm
Viewing Angle
120°
Product Range
SYNIOS P2222 Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001