Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLG R971-KN-1
Order Code4308386
Product RangeChip LED 0805 Series
Also Known AsQ62702P5179
Your Part Number
Technical Datasheet
3,195 In Stock
48,743 more incoming. You can reserve stock now
3195 Delivery in 1-2 Business Days(SG stock)
| Quantity | Price |
|---|---|
| 5+ | NT$4.820 |
| 10+ | NT$3.280 |
| 25+ | NT$2.930 |
| 50+ | NT$2.580 |
| 100+ | NT$2.220 |
| 150+ | NT$2.180 |
| 200+ | NT$2.140 |
| 250+ | NT$2.090 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
NT$24.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLG R971-KN-1
Order Code4308386
Product RangeChip LED 0805 Series
Also Known AsQ62702P5179
Technical Datasheet
LED ColourGreen
LED MountingSMD
LED Case Size0805 [2012 Metric]
Forward Current If20mA
Forward Voltage2.2V
Wavelength Typ570nm
Luminous Intensity45mcd
Viewing Angle160°
Lens ShapeRectangular
Product RangeChip LED 0805 Series
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
LG R971-KN-1 is a green colour chip LED. Applications include electronic equipment, gaming, amusement, gambling, white goods.
- SMT package 0805, colourless diffused resin
- GaAsP chip technology
- 150° typical radiation
- 3B corrosion robustness class
- ESD: 2kV acc. to ANSI/ESDA/JEDEC JS-001 (HBM)
- 7.1 to 45mcd luminous intensity (IF = 20mA)
- Operating temperature range from -30°C to 85°C
- Forward current is 25mA max at TA = 25°C
- Peak wavelength is 572nm typ IF = 20mA; TA = 25°C
- Forward voltage is 2.2V typ at IF = 20mA; TA = 25°C
Technical Specifications
LED Colour
Green
LED Case Size
0805 [2012 Metric]
Forward Voltage
2.2V
Luminous Intensity
45mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
570nm
Viewing Angle
160°
Product Range
Chip LED 0805 Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000263