Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMS OSRAM GROUP |
|---|---|
| Manufacturer Part No | LR P47F-U2AB-1-3A5ACopy |
| Manufacturer Standard Lead Time | 43 weeks |
| Order Code | Re-Reel2981672RL Cut Tape2981672 |
| Product Range | PointLED |
| Also Known As | LR P47F-U2AB-1-3A5A-30-R18-Z, Q65111A8219 |
| Your Part Number | |
| Technical Datasheet |
1,397 In Stock
Need more?
1,397 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 5 | NT$19.410 | NT$97.05 |
| Total Price | NT$97.05 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | NT$19.410 |
| 10+ | NT$12.790 |
| 25+ | NT$11.380 |
| 50+ | NT$9.960 |
| 100+ | NT$8.540 |
| 150+ | NT$8.370 |
| 200+ | NT$8.200 |
| 250+ | NT$8.030 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMS OSRAM GROUP |
|---|---|
| Manufacturer Part No | LR P47F-U2AB-1-3A5ACopy |
| Manufacturer Standard Lead Time | 43 weeks |
| Order Code | Re-Reel2981672RL Cut Tape2981672 |
| Product Range | PointLED |
| Also Known As | LR P47F-U2AB-1-3A5A-30-R18-Z, Q65111A8219 |
| Technical Datasheet | |
| LED Colour | Red |
| LED Mounting | SMD - Reverse Mount |
| LED Case Size | 3.4mm x 1.25mm |
| Forward Current If | 30mA |
| Forward Voltage | 2.2V |
| Wavelength Typ | 625nm |
| Luminous Intensity | 1.8cd |
| Viewing Angle | 120° |
| Lens Shape | Round with Flat Top |
| Product Range | PointLED |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| LED Colour | Red |
|---|---|
| LED Case Size | 3.4mm x 1.25mm |
| Forward Voltage | 2.2V |
| Luminous Intensity | 1.8cd |
| Lens Shape | Round with Flat Top |
| Automotive Qualification Standard | - |
| LED Mounting | SMD - Reverse Mount |
|---|---|
| Forward Current If | 30mA |
| Wavelength Typ | 625nm |
| Viewing Angle | 120° |
| Product Range | PointLED |
| SVHC | No SVHC (21-Jan-2025) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85414100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0006 |