Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoPLPM6 455OA_LCopy
Manufacturer Standard Lead Time18 weeks
Order Code4905993
Product RangeVEGALAS Series
Your Part Number
4 In Stock
Need more?
4 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$5,565.450 |
| 5+ | NT$5,192.640 |
| 10+ | NT$4,819.420 |
Price for:Each
Minimum: 1
Multiple: 1
NT$5,565.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoPLPM6 455OA_LCopy
Manufacturer Standard Lead Time18 weeks
Order Code4905993
Product RangeVEGALAS Series
Technical Datasheet
Wavelength Typ455nm
No. of Pins-
Diode Case StyleSMD
Output Power21W
Data Rate Max-
Laser Class-
Operating Temperature Min0°C
Operating Temperature Max70°C
Current Rating3.5A
Product RangeVEGALAS Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Wavelength Typ
455nm
Diode Case Style
SMD
Data Rate Max
-
Operating Temperature Min
0°C
Current Rating
3.5A
SVHC
No SVHC (04-Feb-2026)
No. of Pins
-
Output Power
21W
Laser Class
-
Operating Temperature Max
70°C
Product Range
VEGALAS Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001