Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSFH 4060BCopy
Manufacturer Standard Lead Time16 weeks
Order Code
Cut Tape4825549
Cut Tape4825549RL
Product RangeFIREFLY Series
Also Known AsSFH 4060B, Q65113A9149
Your Part Number
2,830 In Stock
Need more?
2,830 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 5+ | NT$20.990 |
| 10+ | NT$14.120 |
| 25+ | NT$12.770 |
| 50+ | NT$11.410 |
| 100+ | NT$10.050 |
| 150+ | NT$9.850 |
| 200+ | NT$9.650 |
| 250+ | NT$9.450 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
NT$104.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSFH 4060BCopy
Manufacturer Standard Lead Time16 weeks
Order Code
Cut Tape4825549
Cut Tape4825549RL
Product RangeFIREFLY Series
Also Known AsSFH 4060B, Q65113A9149
Technical Datasheet
Peak Wavelength860nm
Angle of Half Intensity70°
Diode Case StyleSMD
Radiant Intensity (Ie)9mW/Sr
Rise Time12ns
Fall Time tf12ns
Forward Current If(AV)70mA
Forward Voltage VF Max1.75V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
Product RangeFIREFLY Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Peak Wavelength
860nm
Diode Case Style
SMD
Rise Time
12ns
Forward Current If(AV)
70mA
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
MSL
MSL 3 - 168 hours
Angle of Half Intensity
70°
Radiant Intensity (Ie)
9mW/Sr
Fall Time tf
12ns
Forward Voltage VF Max
1.75V
Operating Temperature Max
85°C
Product Range
FIREFLY Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001