Print Page
Image is for illustrative purposes only. Please refer to product description.
![AMS OSRAM GROUP SFH 41847BS-CA2DA1-13 Infrared Emitter, 950 nm, 70 °, 0606 [1616 Metric], 380 mW/Sr, 9 ns, 16 ns](https://tw.element14.com/productimages/standard/en_GB/4077928-40.jpg)
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSFH 41847BS-CA2DA1-13Copy
Manufacturer Standard Lead Time12 weeks
Order Code
Cut Tape4828657
Cut Tape4828657RL
Product RangeOSLON P1616 Lens Series
Also Known AsSFH 41847BS-CA2DA1-13, Q65113A9144
Your Part Number
826 In Stock
Need more?
826 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$81.910 |
| 10+ | NT$72.620 |
| 25+ | NT$67.980 |
| 50+ | NT$63.760 |
| 100+ | NT$59.110 |
| 500+ | NT$51.940 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$81.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSFH 41847BS-CA2DA1-13Copy
Manufacturer Standard Lead Time12 weeks
Order Code
Cut Tape4828657
Cut Tape4828657RL
Product RangeOSLON P1616 Lens Series
Also Known AsSFH 41847BS-CA2DA1-13, Q65113A9144
Technical Datasheet
Peak Wavelength950nm
Angle of Half Intensity70°
Diode Case Style0606 [1616 Metric]
Radiant Intensity (Ie)380mW/Sr
Rise Time9ns
Fall Time tf16ns
Forward Current If(AV)1A
Forward Voltage VF Max3.2V
Operating Temperature Min-40°C
Operating Temperature Max105°C
Automotive Qualification Standard-
Product RangeOSLON P1616 Lens Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Peak Wavelength
950nm
Diode Case Style
0606 [1616 Metric]
Rise Time
9ns
Forward Current If(AV)
1A
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Angle of Half Intensity
70°
Radiant Intensity (Ie)
380mW/Sr
Fall Time tf
16ns
Forward Voltage VF Max
3.2V
Operating Temperature Max
105°C
Product Range
OSLON P1616 Lens Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001