Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMS OSRAM GROUP |
|---|---|
| Manufacturer Part No | SFH 4258SCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Order Code | Full Reel4313108 Re-Reel2981766RL Cut Tape2981766 |
| Product Range | TOPLED Series |
| Also Known As | SFH 4258S, Q65111A1158 |
| Your Part Number | |
| Technical Datasheet |
3,750 In Stock
Need more?
650 Delivery in 1-2 Business Days(SG stock)
3,100 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 5 | NT$30.950 | NT$154.75 |
| Total Price | NT$154.75 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | NT$30.950 |
| 50+ | NT$26.790 |
| 100+ | NT$22.620 |
| 500+ | NT$18.850 |
| 1000+ | NT$17.740 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | NT$15.820 |
| 6000+ | NT$14.650 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMS OSRAM GROUP |
|---|---|
| Manufacturer Part No | SFH 4258SCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Order Code | Full Reel4313108 Re-Reel2981766RL Cut Tape2981766 |
| Product Range | TOPLED Series |
| Also Known As | SFH 4258S, Q65111A1158 |
| Technical Datasheet | |
| Peak Wavelength | 860nm |
| Angle of Half Intensity | 30° |
| Diode Case Style | SMD |
| Radiant Intensity (Ie) | 185mW/Sr |
| Rise Time | 15ns |
| Fall Time tf | 15ns |
| Forward Current If(AV) | 100mA |
| Forward Voltage VF Max | 3.6V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 100°C |
| Automotive Qualification Standard | AEC-Q101 |
| Product Range | TOPLED Series |
| MSL | MSL 2 - 1 year |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| Peak Wavelength | 860nm |
|---|---|
| Diode Case Style | SMD |
| Rise Time | 15ns |
| Forward Current If(AV) | 100mA |
| Operating Temperature Min | -40°C |
| Automotive Qualification Standard | AEC-Q101 |
| MSL | MSL 2 - 1 year |
| Angle of Half Intensity | 30° |
|---|---|
| Radiant Intensity (Ie) | 185mW/Sr |
| Fall Time tf | 15ns |
| Forward Voltage VF Max | 3.6V |
| Operating Temperature Max | 100°C |
| Product Range | TOPLED Series |
| SVHC | No SVHC (21-Jan-2025) |
Technical Docs (3)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85414100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001361 |