Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMS OSRAM GROUP |
|---|---|
| Manufacturer Part No | SFH 4259SCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | Re-Reel2981768RL Cut Tape2981768 |
| Product Range | TOPLED Series |
| Also Known As | SFH 4259S, Q65111A1159 |
| Your Part Number | |
| Technical Datasheet |
121 In Stock
Need more?
121 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | NT$33.010 | NT$33.01 |
| Total Price | NT$33.01 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | NT$33.010 |
| 10+ | NT$23.220 |
| 25+ | NT$21.270 |
| 50+ | NT$19.270 |
| 100+ | NT$17.310 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMS OSRAM GROUP |
|---|---|
| Manufacturer Part No | SFH 4259SCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | Re-Reel2981768RL Cut Tape2981768 |
| Product Range | TOPLED Series |
| Also Known As | SFH 4259S, Q65111A1159 |
| Technical Datasheet | |
| Peak Wavelength | 860nm |
| Angle of Half Intensity | 50° |
| Diode Case Style | SMD |
| Radiant Intensity (Ie) | 85mW/Sr |
| Rise Time | 15ns |
| Fall Time tf | 15ns |
| Forward Current If(AV) | 100mA |
| Forward Voltage VF Max | 3.6V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 100°C |
| Automotive Qualification Standard | AEC-Q101 |
| Product Range | TOPLED Series |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
| Peak Wavelength | 860nm |
|---|---|
| Diode Case Style | SMD |
| Rise Time | 15ns |
| Forward Current If(AV) | 100mA |
| Operating Temperature Min | -40°C |
| Automotive Qualification Standard | AEC-Q101 |
| SVHC | No SVHC (21-Jan-2025) |
| Angle of Half Intensity | 50° |
|---|---|
| Radiant Intensity (Ie) | 85mW/Sr |
| Fall Time tf | 15ns |
| Forward Voltage VF Max | 3.6V |
| Operating Temperature Max | 100°C |
| Product Range | TOPLED Series |
Technical Docs (3)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85414100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001361 |