Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSFH 4728CS A01-FA2FB2Copy
Manufacturer Standard Lead Time16 weeks
Order Code4919416
Product RangeOSLON Black Series
Your Part Number
293 In Stock
Need more?
293 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 5+ | NT$123.170 |
| 10+ | NT$90.600 |
| 25+ | NT$84.190 |
| 50+ | NT$77.780 |
| 100+ | NT$71.370 |
| 150+ | NT$69.950 |
| 200+ | NT$68.520 |
| 250+ | NT$67.090 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
NT$615.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSFH 4728CS A01-FA2FB2Copy
Manufacturer Standard Lead Time16 weeks
Order Code4919416
Product RangeOSLON Black Series
Technical Datasheet
Peak Wavelength950nm
Angle of Half Intensity25°
Diode Case StyleSMD
Radiant Intensity (Ie)1.500mW/Sr
Rise Time10ns
Fall Time tf11ns
Forward Current If(AV)1.5A
Forward Voltage VF Max3.35V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Automotive Qualification StandardAEC-Q102
Product RangeOSLON Black Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Peak Wavelength
950nm
Diode Case Style
SMD
Rise Time
10ns
Forward Current If(AV)
1.5A
Operating Temperature Min
-40°C
Automotive Qualification Standard
AEC-Q102
SVHC
No SVHC (04-Feb-2026)
Angle of Half Intensity
25°
Radiant Intensity (Ie)
1.500mW/Sr
Fall Time tf
11ns
Forward Voltage VF Max
3.35V
Operating Temperature Max
125°C
Product Range
OSLON Black Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001