Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMS OSRAM GROUP |
|---|---|
| Manufacturer Part No | SFH 7019Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | Re-Reel4856068RL Cut Tape4856068 |
| Product Range | Multi Chip LED Series |
| Also Known As | SFH 7019, Q65115A2526 |
| Your Part Number | |
| Technical Datasheet |
1,048 In Stock
Need more?
1,048 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | NT$66.430 | NT$66.43 |
| Total Price | NT$66.43 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | NT$66.430 |
| 10+ | NT$48.170 |
| 25+ | NT$44.430 |
| 50+ | NT$40.650 |
| 100+ | NT$36.910 |
| 500+ | NT$31.950 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMS OSRAM GROUP |
|---|---|
| Manufacturer Part No | SFH 7019Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | Re-Reel4856068RL Cut Tape4856068 |
| Product Range | Multi Chip LED Series |
| Also Known As | SFH 7019, Q65115A2526 |
| Technical Datasheet | |
| LED Colour | Ultra Violet, True Green, Infrared |
| LED Mounting | SMD |
| Bulb Size | - |
| Viewing Angle | 120° |
| Lens Shape | Rectangular |
| Forward Current / Colour | UV 20mA, TG 20mA, IR 20mA |
| Luminous Intensity / Colour | - |
| Forward Voltage / Colour | UV 3.4V, TG 2.4V, IR 1.3V |
| Wavelength / Colour | UV 383nm, TG 530nm, IR 974nm |
| Product Range | Multi Chip LED Series |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| LED Colour | Ultra Violet, True Green, Infrared |
|---|---|
| Bulb Size | - |
| Lens Shape | Rectangular |
| Luminous Intensity / Colour | - |
| Wavelength / Colour | UV 383nm, TG 530nm, IR 974nm |
| Automotive Qualification Standard | - |
| LED Mounting | SMD |
|---|---|
| Viewing Angle | 120° |
| Forward Current / Colour | UV 20mA, TG 20mA, IR 20mA |
| Forward Voltage / Colour | UV 3.4V, TG 2.4V, IR 1.3V |
| Product Range | Multi Chip LED Series |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85414100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |