Print Page
TMF8829-1AM
Sensor, 5m, Time of Flight, 5.7 mm x 2.9 mm x 1.5 mm, 2.7 V to 3.5V, -40°C to 85°C, Module
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMS OSRAM GROUP |
|---|---|
| Manufacturer Part No | TMF8829-1AMCopy |
| Manufacturer Standard Lead Time | 1 weeks |
| Order Code | Re-Reel4845345RL Cut Tape4845345 |
| Also Known As | TMF8829-1AM OLGA18 LF T&RDP, Q65115A1077 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | NT$588.390 | NT$588.39 |
| Total Price | NT$588.39 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | NT$588.390 |
| 10+ | NT$501.290 |
| 25+ | NT$473.520 |
| 50+ | NT$448.980 |
| 100+ | NT$427.940 |
| 250+ | NT$413.650 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMS OSRAM GROUP |
|---|---|
| Manufacturer Part No | TMF8829-1AMCopy |
| Manufacturer Standard Lead Time | 1 weeks |
| Order Code | Re-Reel4845345RL Cut Tape4845345 |
| Also Known As | TMF8829-1AM OLGA18 LF T&RDP, Q65115A1077 |
| Technical Datasheet | |
| Operating Distance Max | 5m |
| Supply Voltage Min | 2.7V |
| Supply Voltage Max | 3.5V |
| Sensor Case / Package | Module |
| No. of Pins | - |
| Package Dimensions | - |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Operating Distance Max | 5m |
|---|---|
| Supply Voltage Max | 3.5V |
| No. of Pins | - |
| Operating Temperature Min | -40°C |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
| Supply Voltage Min | 2.7V |
|---|---|
| Sensor Case / Package | Module |
| Package Dimensions | - |
| Operating Temperature Max | 85°C |
| Qualification | - |
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Singapore Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |