Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part No104631-HMC363S8GCopy
Manufacturer Standard Lead Time12 weeks
Order Code4623131
Your Part Number
5 In Stock
Need more?
5 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$15,745.840 |
Price for:Each
Minimum: 1
Multiple: 1
NT$15,745.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part No104631-HMC363S8GCopy
Manufacturer Standard Lead Time12 weeks
Order Code4623131
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberHMC363S8G
Kit Application TypeRF / IF
Application Sub TypeStatic Divider
Kit ContentsEvaluation Board HMC363S8G
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
104631-HMC363S8G is an evaluation board for HMC363S8G SMT GaAs HBT MMIC. The HMC363S8Gis low noise divide-by-8 static divider with InGaP GaAs HBT technology in 8 lead surface mount plastic package. This device operates from DC (with a square wave input) to 12GHz input frequency.
- Wide bandwidth
- Single DC supply of +5V
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
RF / IF
Kit Contents
Evaluation Board HMC363S8G
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
HMC363S8G
Application Sub Type
Static Divider
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
