Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part No107928-HMC447LC3Copy
Manufacturer Standard Lead Time12 weeks
Order Code4623136
Your Part Number
2 In Stock
Need more?
2 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$23,763.170 |
Price for:Each
Minimum: 1
Multiple: 1
NT$23,763.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part No107928-HMC447LC3Copy
Manufacturer Standard Lead Time12 weeks
Order Code4623136
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberHMC447LC3
Kit Application TypeRF / IF
Application Sub TypeRegenerative Divider
Kit ContentsEvaluation Board HMC447LC3
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
107928-HMC447LC3 is an evaluation board for HMC447LC3 SMT GaAs HBT MMIC. HMC447LC3 is a low noise divide-by-4 regenerative divider utilizing InGaP GaAs HBT technology. This wideband divider operates with input frequencies from 10 to 26GHz, and accepts a very wide range of input power levels. The HMC447LC3 exhibits a very low SSB phase noise of -150dBc/Hz at 100KHz offset, making it ideal for use in high frequency Phase Locked Loops (PLL), and in Local Oscillator (LO) distribution applications where fundamental and divided LO frequencies are required within a system.
- Very wide bandwidth
- Single DC supply of +5V
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
RF / IF
Kit Contents
Evaluation Board HMC447LC3
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
HMC447LC3
Application Sub Type
Regenerative Divider
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
