Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part No116156-HMC564LC4Copy
Manufacturer Standard Lead Time12 weeks
Order Code4623127
Your Part Number
4 In Stock
Need more?
4 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$28,771.390 |
Price for:Each
Minimum: 1
Multiple: 1
NT$28,771.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part No116156-HMC564LC4Copy
Manufacturer Standard Lead Time12 weeks
Order Code4623127
Technical Datasheet
Board TypeEvaluation Board
Silicon ManufacturerAnalog Devices
Silicon Core NumberHMC564LC4
IC FunctionGaAs pHEMT MMIC Low Noise Amplifier
Application Sub TypeLow Noise Amplifier
Kit ContentsEvaluation Board HMC564LC4
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
116156-HMC564LC4 is an evaluation board for HMC564LC4 GaAs SMT pHEMT low noise amplifier. HMC564LC4 is a high dynamic range GaAs pHEMT MMIC low noise amplifier housed in a leadless SMT package. Operating from 6 to 14GHz, the HMC564LC4 features extremely flat small signal gain of 17dB as well as 1.8dB noise figure and +25 dBm output IP3 across the operating band.
- Single supply of +3V at 51mA
Technical Specifications
Board Type
Evaluation Board
Silicon Core Number
HMC564LC4
Application Sub Type
Low Noise Amplifier
Product Range
-
Silicon Manufacturer
Analog Devices
IC Function
GaAs pHEMT MMIC Low Noise Amplifier
Kit Contents
Evaluation Board HMC564LC4
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
