Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part No131656-HMC977LP4ECopy
Manufacturer Standard Lead Time12 weeks
Order Code4628207
Your Part Number
2 In Stock
2 more incoming. You can reserve stock now
2 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$13,489.560 |
Price for:Each
Minimum: 1
Multiple: 1
NT$13,489.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part No131656-HMC977LP4ECopy
Manufacturer Standard Lead Time12 weeks
Order Code4628207
Technical Datasheet
Silicon ManufacturerAnalog Devices
Board TypeEvaluation Assembly Board
Silicon Core NumberHMC977LP4E
IC FunctionGaAs MMIC I/Q Downconverter
Application Sub TypeDownconverter
Kit ContentsEvaluation Board HMC977
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
131656-HMC977LP4E is an evaluation board for HMC977LP4EGaAs MMIC I/Q downconverter. The HMC977 is a compact, gallium arsenide (GaAs), monolithic microwave integrated circuit (MMIC), in-phase and quadrature (I/Q) downconverter in a leadless, surface-mount technology (SMT) package. This device provides a small signal conversion gain of 14dB with a noise figure of 2.5dB and 21dBc of image rejection.
- 2× LO to RF isolation
Technical Specifications
Silicon Manufacturer
Analog Devices
Silicon Core Number
HMC977LP4E
Application Sub Type
Downconverter
Product Range
-
Board Type
Evaluation Assembly Board
IC Function
GaAs MMIC I/Q Downconverter
Kit Contents
Evaluation Board HMC977
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
