
4 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | NT$2,394.420 |
Product Information
Product Overview
AD-M2KBNC-EBZ is an ADALM2000 add-on board (ADALM2000 BNC adapter board) which allows the user to connect oscilloscope probes and other test leads to the analogue inputs of M2K. The AD-M2KBNC-EBZ has 2 single ended input channels and 2 single ended output channels. All these channels are terminated in a right-angle BNC connector which provides quick connection and a locking mechanism. The single ended input channels can be reconfigured as differential input channels by modifying a solder jumper on the bottom of the board. In this way, all 4 BNC connectors will be used for the analogue input section and the output of the M2K is still available on the 30 pin header of the board. It is suitable for use in electronic test and measurement equipment, general-purpose signal processing, automated test equipment, educational applications.
- AC or DC coupling on all channels
- Possibility to reconfigure the analogue inputs as differential input channels
- Access to all other ADALM2000 output pins
- Oscilloscope probes, BNC to grabbers and mini test clips included in the box
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
BNC Adapter Board
-
Analog Devices ADALM2000 Advanced Active Learning Module
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
