
Need more?
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | NT$1,886.130 | NT$1,886.13 |
| Total Price | NT$1,886.13 | ||
| Quantity | Price |
|---|---|
| 1+ | NT$1,886.130 |
| 10+ | NT$1,549.050 |
| 25+ | NT$1,464.890 |
| 100+ | NT$1,434.600 |
| 500+ | NT$1,405.910 |
Product Information
Product Overview
AD2S1210SSTZ-EPRL7 is a complete 10bit to 16bit resolution tracking resolver-to-digital converter, integrating an on-board programmable sinusoidal oscillator that provides sine wave excitation for resolvers. This converter accepts 3.15V p-p ±27% input signals, in the range of 2kHz to 20kHz on the sine and cosine inputs. A Type II servo loop is employed to track the inputs and convert the input sine and cosine information into a digital representation of the input angle and velocity. The maximum tracking rate is 3125rps. Application includes DC and ac servo motor control, encoder emulation, electric power steering, electric vehicles, integrated starter generators/alternators, automotive motion sensing and control.
- Complete monolithic resolver-to-digital converter
- 3125rps maximum tracking rate (10Bit, CLKIN = 10.24MHz)
- Angular accuracy is ±2.5 + 1LSB arc min
- Parallel and serial 10bit to 16bit data ports
- Absolute position and velocity outputs, system fault detection
- Programmable fault detection thresholds, differential inputs
- Incremental encoder emulation, programmable sinusoidal oscillator on board
- Compatible with DSP and SPI interface standards
- 5V supply with 2.3V to 5V logic interface
- 48 lead LQFP package, temperature range from -55°C to +125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
-
-
Differential, Single Ended
Parallel, Serial
5.25V
LQFP
Surface Mount
125°C
AEC-Q100
MSL 3 - 168 hours
16bit
1Channels
Single
4.75V
LQFP
48Pins
-55°C
Single 16-Bit ADCs
AEC-Q100
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
