
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$1,704.270 |
| 10+ | NT$1,397.190 |
| 25+ | NT$1,320.530 |
| 100+ | NT$1,290.010 |
| 1500+ | NT$1,264.210 |
Product Information
Product Overview
AD3542RBCPZ12-RL7 is a low drift, dual channel, ultra-fast, 12bit accuracy, voltage output digital-to-analogue converter (DAC) that can be configured in multiple voltage span ranges. The AD3542R operates with a fixed 2.5V reference. This DAC incorporates three drift-compensating feedback resistors for the internal trans-impedance amplifier (TIA) that scales the output voltage. The serial peripheral interface (SPI) can be configured in dual synchronous SPI, dual SPI and single SPI (classic SPI) mode with single date rate (SDR) or double data rate (DDR), with logical levels from 1.2V to 1.8V. Applications include instrumentation, hardware in the loop, process control equipment, medical devices, automated test equipment, data acquisition system, programmable voltage sources, optical communications.
- Relative accuracy (INL) is +1LSB maximum at (-40°C ≤ TA ≤ +105°C)
- Total unadjusted error (TUE) is +0.5%FSR maximum at (-40°C ≤ TA ≤ +105°C)
- Load regulation is 10μV/mA typical at (-40°C ≤ TA ≤ +105°C)
- Voltage reference temperature coefficient is 3ppm/°C typ at (-40°C to +105°C)
- Output voltage noise is 3.2µV rms typ at (0.1Hz to 10Hz, no load on VREF)
- Output voltage settling time is 100ns typ at (2V step, 0.1% error, 0V to 5V range)
- Slew rate is 100V/µs typ at (full-scale step, 0V to 2.5V range, -40°C to +105°C)
- Output noise is 3.8µVRMS typ at (DAC code = midscale, external reference, 1Hz to 10KHz, RFB1-x)
- Total harmonic distortion (THD) is -90dB typ at (fOUT = 1KHz to 10KHz)
- Operating temperature range from -40°C to +105°C, 28-lead LFCSP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
5.25V
4.75V
2Channels
Voltage
LFCSP
Surface Mount
105°C
-
SPI
SPI
4.75V to 5.25V
LFCSP
Serial
28Pins
-40°C
Dual 16-Bit Voltage Output DACs
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
