
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD4130-8BCBZ-RL7Copy |
| Manufacturer Standard Lead Time | 52 weeks |
| Order Code | Re-Reel4172957RL Cut Tape4172957 |
| Product Range | Octal 24-Bit Delta-Sigma ADCs |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | NT$567.540 | NT$567.54 |
| Total Price | NT$567.54 | ||
| Quantity | Price |
|---|---|
| 1+ | NT$567.540 |
| 10+ | NT$450.740 |
| 25+ | NT$421.560 |
| 100+ | NT$392.300 |
| 250+ | NT$384.460 |
| 1500+ | NT$376.610 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD4130-8BCBZ-RL7Copy |
| Manufacturer Standard Lead Time | 52 weeks |
| Order Code | Re-Reel4172957RL Cut Tape4172957 |
| Product Range | Octal 24-Bit Delta-Sigma ADCs |
| Technical Datasheet | |
| ADC Architecture | Delta-Sigma |
| Resolution | 24bit |
| Sampling Rate | 2.4kSPS |
| No. of Channels | 8Channels |
| Supply Voltage Type | Single, Dual (+/-) |
| Input Channel Type | Differential, Pseudo Differential, Single Ended |
| Interfaces | SPI |
| Supply Voltage Min | 1.71V |
| Supply Voltage Max | 3.6V |
| ADC / DAC Case Style | WLCSP |
| IC Case / Package | WLCSP |
| No. of Pins | 35Pins |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 105°C |
| Product Range | Octal 24-Bit Delta-Sigma ADCs |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
AD4130-8 is an ultra low power, 24bit sigma-delta ADC with integrated PGA and FIFO. This is a high precision, measurement solution for low bandwidth battery operated applications. The fully integrated analogue front end includes a multiplexer for up to 16 single-ended or eight differential inputs, programmable gain amplifier, 24bit sigma-delta (Σ-Δ) analogue-to-digital converter, on-chip reference and oscillator, selectable filter options, smart sequencer, sensor biasing and excitation options, diagnostics, and newly added features to improve the battery-operated lifetime, that is, a first in, first out buffer and duty cycling. Application includes smart transmitters, wireless battery and harvester powered sensor nodes, portable instrumentation, temperature measurement: thermocouple, RTD, thermistors, pressure measurement: bridge transducers, healthcare and wearables.
- Smart sequencer and per channel configuration minimizes host processor load
- Deep embedded FIFO minimizes host processor load (depth of 256 samples)
- Autonomous FIFO interrupt functionality, threshold detection
- Single supply as low as 1.71V increasing battery length
- PGA with rail-to-rail analogue input
- Adaptable sensor interfacing functionality, matched programmable excitation currents for RTDs
- Output data rate range from 1.17 to 2400SPS (AVDD = 1.71V to 3.6V)
- Power supply rejection is 95dB (typ, AVDD = 1.71V to 3.6V, IOVDD = 1.65V to 3.6V)
- Turn on settling time is 280µs (typ, TA = 25°C, AVDD = 1.71V to 3.6V)
- 35 ball WLCSP package, temperature range from -40°C to +105°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| ADC Architecture | Delta-Sigma |
|---|---|
| Sampling Rate | 2.4kSPS |
| Supply Voltage Type | Single, Dual (+/-) |
| Interfaces | SPI |
| Supply Voltage Max | 3.6V |
| IC Case / Package | WLCSP |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 105°C |
| SVHC | No SVHC (04-Feb-2026) |
| Resolution | 24bit |
|---|---|
| No. of Channels | 8Channels |
| Input Channel Type | Differential, Pseudo Differential, Single Ended |
| Supply Voltage Min | 1.71V |
| ADC / DAC Case Style | WLCSP |
| No. of Pins | 35Pins |
| Operating Temperature Min | -40°C |
| Product Range | Octal 24-Bit Delta-Sigma ADCs |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Singapore Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
