Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoAD4691BCPZCopy
Manufacturer Standard Lead Time52 weeks
Order Code4917349
Product Range16-Channel 16-Bit SAR ADCs
Your Part Number
390 In Stock
100 more incoming. You can reserve stock now
390 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$834.350 |
| 10+ | NT$696.290 |
| 25+ | NT$644.950 |
| 100+ | NT$614.130 |
| 250+ | NT$596.700 |
| 500+ | NT$592.840 |
Price for:Each
Minimum: 1
Multiple: 1
NT$834.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD4691BCPZCopy
Manufacturer Standard Lead Time52 weeks
Order Code4917349
Product Range16-Channel 16-Bit SAR ADCs
Technical Datasheet
ADC ArchitectureSAR
Resolution16bit
Sampling Rate500kSPS
No. of Channels16Channels
Input Channel TypePseudo Differential, Single Ended
Interfaces4 Wire, SPI
Supply Voltage Min2.7V
Supply Voltage Max5.5V
IC Case / PackageLFCSP-EP
No. of Pins32Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range16-Channel 16-Bit SAR ADCs
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
ADC Architecture
SAR
Sampling Rate
500kSPS
Input Channel Type
Pseudo Differential, Single Ended
Supply Voltage Min
2.7V
IC Case / Package
LFCSP-EP
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
Resolution
16bit
No. of Channels
16Channels
Interfaces
4 Wire, SPI
Supply Voltage Max
5.5V
No. of Pins
32Pins
Operating Temperature Min
-40°C
Product Range
16-Channel 16-Bit SAR ADCs
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
